
Multilayer ceramic capacitor with 22µF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mount package with J-lead style, measuring 13.34mm L x 7.62mm W x 5.59mm H. Tolerance is ±20%.
Kyocera ST201C226MAJ05 technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Dielectric | X7R |
| Height | 5.59mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | J-Lead |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST201C226MAJ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.