Ceramic capacitor with 47µF capacitance and 100V DC rating. Features X7R dielectric, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable with radial termination and J-lead style. Dimensions include 26.04mm length, 7.62mm depth, and 5.59mm height.
Kyocera ST201C476MAJ10 technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 26.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Thickness | 0.22inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST201C476MAJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.