100uF, 25V X7R dielectric ceramic capacitor in an SMD/SMT package. Features a J-lead termination style with a 2.54mm lead diameter and 6.35mm lead pitch. Operating temperature range from -55°C to 125°C with a 20% tolerance and 2.5% dissipation factor. Dimensions include 13.34mm length, 7.62mm depth, 5.59mm height, and 0.3inch width.
Kyocera ST203C107MAJ05 technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Thickness | 0.22inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST203C107MAJ05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.