Kyocera ST203C107MAL05 technical specifications.
| Capacitance | 100uF |
| Dielectric | X7R |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST203C107MAL05 to view detailed technical specifications.
No datasheet is available for this part.