Kyocera ST203C107MAN05 technical specifications.
| Capacitance | 100uF |
| Dielectric | X7R |
| Lead Pitch | 2.54mm |
| Length | 13.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | PC Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST203C107MAN05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
