220µF, 25V X7R dielectric ceramic capacitor for surface mount applications. Features a 20% tolerance, 2.5% dissipation factor, and operates across a -55°C to 125°C temperature range. This radial termination component is housed in an SMD/SMT package with J-lead style.
Kyocera ST203C227MAJ10 technical specifications.
| Capacitance | 220uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 26.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST203C227MAJ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.