Kyocera ST205C107MAJ10 technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 26.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera ST205C107MAJ10 to view detailed technical specifications.
No datasheet is available for this part.