
Surface mount ceramic capacitor with 27uF capacitance and 50V DC rated voltage. Features X7R dielectric, 20% tolerance, and a J-lead termination style. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 2.5%. Supplied in bulk packaging.
Kyocera ST205C276MAJ03 technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Free | Contains Lead |
| Lead Pitch | 6.35mm |
| Lead/Base Style | J-Lead |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST205C276MAJ03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.