
27uF, 50V X7R ceramic capacitor for surface mount applications. Features a 20% tolerance and a maximum operating temperature of 125°C. This radial termination component is housed in a gull wing SMD package with a 6.35mm lead pitch.
Kyocera ST205C276MAL03 technical specifications.
| Capacitance | 27uF |
| Package/Case | SMD/SMT |
| Depth | 7.62mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 2.54mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Gull Wing |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TurboCap™ |
| Termination | Radial |
| Thickness | 0.22inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera ST205C276MAL03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.