Kyocera ST3215SB32768E0HPWAA technical specifications.
| Drive Level | 0.1uW |
| Frequency | 32.768kHz |
| Frequency Stability | 200ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Series | ST3215SB |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Weight | 0.000564oz |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera ST3215SB32768E0HPWAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.