Kyocera ST3215SB32768H5HPWZZ technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75(Max) |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 0.032768MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±200ppm |
| Load Capacitance | 12.5pF |
| Mode of Oscillation | Flexural |
| Series Resistance | 70000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera ST3215SB32768H5HPWZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.