Radial ceramic capacitor with 10nF capacitance and 10% tolerance, featuring an X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This through-hole component has a 1kV DC rated voltage and a 2.5% dissipation factor. Dipped package construction with a 4.32mm lead pitch and straight radial leads.
Kyocera SV01AC103KAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 4.32mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV01AC103KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.