Multilayer ceramic capacitor with 10nF capacitance and 1kV voltage rating. Features X7R dielectric, ±10% tolerance, and a radial termination style. Designed for through-hole mounting with a 4.32mm lead pitch. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kyocera SV01AC103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Height - Seated (Max) | 0.22inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 4.32mm |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01AC103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.