Kyocera SV01AC103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height | 5.59mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01AC103MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.