This Kyocera ceramic capacitor features a capacitance of 3.3nF with a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera SV01AC332MAR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Lead Pitch | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01AC332MAR to view detailed technical specifications.
No datasheet is available for this part.