Radial ceramic capacitor with 470pF capacitance and 1kV voltage rating. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 125°C. Through-hole mounting with straight radial leads on a 4.32mm pitch. Dissipation factor is 2.5%.
Kyocera SV01AC471KAR technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 4.32mm |
| Lead/Base Style | Straight |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01AC471KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.