Radial ceramic capacitor with 33pF capacitance and 2kV voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with straight radial leads on a 0.17-inch pitch. RoHS compliant and lead-free.
Kyocera SV01GA330KAR technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.08mm |
| Dielectric | C0G |
| Height - Seated (Max) | 0.22inch |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01GA330KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.