Radial ceramic capacitor with 330pF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and 2.5% dissipation factor. Designed for through-hole mounting with straight leads and a 0.17-inch lead pitch. Operates across a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Kyocera SV01GC331KAR technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 5.59mm |
| Height - Seated (Max) | 0.22inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 0.17inch |
| Lead/Base Style | Straight |
| Length | 0.25inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV01GC331KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.