Kyocera SV02GC332KAA technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 7.11mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.59mm |
| Lead/Base Style | Straight |
| Length | 8.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SV02GC332KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.