Kyocera SV03GC103MAA technical specifications.
| Capacitance | 10nF |
| Dissipation Factor | 2.5% |
| Height | 7.62mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.99mm |
| Lead/Base Style | Straight |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV03GC103MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.