Kyocera SV04AC103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.22inch |
| Lead Pitch | 0.3inch |
| Lead/Base Style | Straight |
| Length | 0.449inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV04AC103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.