Radial ceramic capacitor with 150pF capacitance and 2kV voltage rating. Features C0G dielectric, 10% tolerance, and a dissipation factor of 0.15%. Designed for through-hole mounting with straight leads and a 7.62mm lead pitch. Operates across a -55°C to 125°C temperature range, is lead-free, and RoHS compliant.
Kyocera SV04GA151KAR technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Straight |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV04GA151KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.