Radial ceramic capacitor with 82pF capacitance and 4kV voltage rating. Features C0G dielectric, 5% tolerance, and 0.15% dissipation factor. Through-hole mounting with straight radial leads on a 7.62mm pitch. Operating temperature range from -55°C to 125°C. RoHS compliant.
Kyocera SV04JA820JAR technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 5.59mm |
| Lead Diameter | 0.64mm |
| Lead Length | 31.8mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Straight |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV04JA820JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.