Kyocera SV05AC224KAA technical specifications.
| Capacitance | 220nF |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.52mm |
| Lead/Base Style | Straight |
| Length | 11.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SV05AC224KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.