Radial leaded multilayer ceramic capacitor with 10nF capacitance and 3kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Operates across a temperature range of -55°C to 125°C. Through-hole mounting with straight radial leads and a 0.375-inch lead pitch. RoHS compliant and lead-free.
Kyocera SV05HC103KAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 10.2mm |
| Height - Seated (Max) | 0.402inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.375inch |
| Lead/Base Style | Straight |
| Length | 0.469inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV05HC103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.