Radial ceramic capacitor with 68nF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. Dissipation factor is 0.15% with a 10% tolerance. Through-hole mounting with straight radial leads on a 17.1mm pitch.
Kyocera SV09AA683KBA technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Height | 18.3mm |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Lead Pitch | 17.1mm |
| Lead/Base Style | Straight |
| Length | 0.772inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera SV09AA683KBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.