
Multilayer ceramic capacitor with 1µF capacitance and 1kV voltage rating. Features X7R dielectric with ±15% temperature coefficient and ±10% tolerance. Designed for through-hole mounting with radial leads, offering a dissipation factor of 2.5%. Operates across a temperature range of -55°C to 125°C.
Kyocera SV09AC105KAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 18.3mm |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 17.1mm |
| Lead/Base Style | Straight |
| Length | 0.772inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV09AC105KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
