Kyocera SV11CC225KAR technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV11CC225KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.