Kyocera SV13CA103JAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 9.14mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV13CA103JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.