Kyocera SV14CC332KAR technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dissipation Factor | 2.5% |
| Height | 11.7mm |
| Height - Seated (Max) | 0.461inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Straight |
| Length | 0.402inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV14CC332KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.