Radial ceramic capacitor with 33nF capacitance and 2kV voltage rating. Features X7R dielectric, 10% tolerance, and a dissipation factor of 2.5%. Designed for through-hole mounting with straight leads and a 10.2mm lead pitch. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera SV15GC333KAR technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 14.2mm |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 31.8mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV15GC333KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.