Radial ceramic capacitor with 1nF capacitance and 4kV voltage rating. Features NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with straight leads, 5% tolerance, and bulk packaging. RoHS compliant.
Kyocera SV15JA102JAR technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Tolerance | 5% |
| Voltage Rating | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV15JA102JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.