Kyocera SV15KA101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 14.2mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SV |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SV15KA101JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.