Radial ceramic capacitor with 1.8uF capacitance and 100V DC rating. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 200°C. This through-hole component has a 10% tolerance and a dissipation factor of 2.5%. Dimensions include a 10.2mm lead pitch and 0.64mm lead diameter.
Kyocera SXP31C185KAA technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 12.7mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SXP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SXP31C185KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.