Radial ceramic capacitor with 330nF capacitance and 500V DC rating. Features X7R dielectric for stable performance across a -55°C to 200°C temperature range. Designed for through-hole PCB mounting with a 10.2mm lead pitch and 0.64mm lead diameter. Offers 10% capacitance tolerance and a 2.5% dissipation factor, suitable for high-temperature applications.
Kyocera SXP37C334KAA technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Depth | 5.08mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 12.7mm |
| Height - Seated (Max) | 0.21inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SXP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SXP37C334KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.