
Radial ceramic capacitor with 1uF capacitance and 10% tolerance, rated for 500V DC. Features X7R dielectric material and high-temperature operation from -55°C to 200°C. Through-hole mounting with straight radial leads on a 19.8mm pitch. Dissipation factor is 2.5%.
Kyocera SXP47C105KAA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 5.84mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 16.3mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 19.8mm |
| Lead/Base Style | Straight |
| Length | 22.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SXP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera SXP47C105KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
