Kyocera TAAA105M035G technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 8R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TAA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAAA105M035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.