Kyocera TACA107M004ATA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.8mm |
| Leakage Current | 4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA107M004ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.