Solid tantalum capacitor with 100µF capacitance and 6.3V DC rated voltage. Features a 1206 (3216 metric) SMD/SMT package with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range from -55°C to 125°C, with a dissipation factor of 20% and 1Ω ESR. General purpose application, polar construction, and RoHS compliant.
Kyocera TACA107M006RTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 6.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA107M006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.