Surface mount tantalum capacitor with 100uF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 1206 case code (3216 metric), and a flat construction. Operating temperature range from -55°C to 125°C. Includes general purpose dielectric material, 6.3uA leakage current, and 1R ESR. Lead-free and RoHS compliant.
Kyocera TACA107M006XTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA107M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.