Surface mount tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 10V DC rating, 1206 case code (3216 metric), and a low ESR of 1Ω. Operating temperature range from -55°C to 125°C. Constructed with tantalum dielectric, offering lead-free and RoHS compliance. Packaged in tape and reel for automated assembly.
Kyocera TACA336M010RTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA336M010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.