General purpose, polarized tantalum capacitor with 33µF capacitance and 20% tolerance. Features a 10V voltage rating, 1206 (3216 metric) surface mount case code, and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, it offers an ESR of 1Ω and a leakage current of 3.3µA. Packaged in tape and reel, this lead-free component is RoHS compliant.
Kyocera TACA336M010XTA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACA336M010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.