Surface mount tantalum capacitor with 10µF capacitance and 10V DC rated voltage. Features 20% tolerance, 5Ω ESR, and 1µA leakage current. Constructed with a flat profile in an 0805 (2012 metric) case code, operating from -55°C to 125°C. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACH106M010ATA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACH106M010ATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.