Kyocera TACH106M010E technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACH106M010E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.