Surface mount tantalum capacitor with 15µF capacitance and 6.3V DC rated voltage. Features 20% tolerance and 8% dissipation factor, with an ESR of 5R. Encased in an 0805 (2012 metric) package, this component operates from -55°C to 125°C. It offers a low leakage current of 900nA and is supplied on tape and reel.
Kyocera TACH156M006XTA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 900nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACH156M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.