
Surface mount tantalum capacitor, 1uF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 0402 case code (1005 metric) with a flat construction, measuring 1mm in length, 0.5mm in width, and 0.7mm in height. Offers a low ESR of 15 Ohms, a leakage current of 500nA, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant termination.
Kyocera TACK105M010PTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK105M010PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
