
General purpose tantalum capacitor with 1uF capacitance and 20% tolerance, rated for 10V. Features a 0402 (1005 metric) surface mount case code, 15 Ohm ESR, and 500nA leakage current. Operating temperature range spans -55°C to 125°C. Constructed with a flat tantalum dielectric and SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Kyocera TACK105M010QTA technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK105M010QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.