10uF, 20% tolerance tantalum capacitor designed for surface mount applications. Features a 2V DC voltage rating and a 2.5V AC voltage rating, with a low leakage current of 500nA. Housed in a compact 0402 (1005 metric) case code with a flat construction, this general-purpose capacitor operates across a wide temperature range from -55°C to 125°C. It offers an ESR of 15 Ohms and is RoHS compliant.
Kyocera TACK106M002QTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip® TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2V |
| Voltage Rating (AC) | 2.5V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK106M002QTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.