Kyocera TACK154M010PTA technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 40R |
| Height | 0.7mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK154M010PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.