Solid Tantalum Capacitor, 2.2µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 0402 (1005) SMD/SMT package with a maximum operating temperature of 125°C and a minimum of -55°C. Offers 15Ω ESR, 500nA leakage current, and 8% dissipation factor. Packaged on tape and reel for surface mounting.
Kyocera TACK225K006PTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 0.7mm |
| Leakage Current | 500nA |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACK225K006PTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.